Part Details for PMSDT-10-18-K-03.50-D-LUX by Samtec Inc
Overview of PMSDT-10-18-K-03.50-D-LUX by Samtec Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMSDT-10-18-K-03.50-D-LUX
PMSDT-10-18-K-03.50-D-LUX CAD Models
PMSDT-10-18-K-03.50-D-LUX Part Data Attributes
|
PMSDT-10-18-K-03.50-D-LUX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSDT-10-18-K-03.50-D-LUX
Samtec Inc
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.089 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8.8 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |