Part Details for PMSH-M12X-08P-FF-SL7X01-00A(H) by Degson Electronics Co Ltd
Overview of PMSH-M12X-08P-FF-SL7X01-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8921AM-12-XXS-125.000000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) | |
SIT8944BM-12-XXEA4.096000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) Oscillator | |
SiT8920BM-12-XXN-25.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for PMSH-M12X-08P-FF-SL7X01-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
RFQ |