Part Details for PMSS-02-16-K-04.50-D-LDS by Samtec Inc
Overview of PMSS-02-16-K-04.50-D-LDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-02-16-K-04.50-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16-K-04.50-D-LDS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
PMSS-02-16-K-04.50
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.11m 2 Position Discrete Wire Housing to 2 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: PMSS-02-16-K-04.50) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.1100 / $4.1000 | Buy Now |
DISTI #
200-SS0216K0450DLDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$1.9700 / $4.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $4.2500 | Buy Now |
DISTI #
000000000006251397
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$1.9700 / $4.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8100 / $4.2500 | Buy Now |
DISTI #
5f8dfc14e56a7140588c12a6
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.4250 / $4.0960 | Buy Now |
Part Details for PMSS-02-16-K-04.50-D-LDS
PMSS-02-16-K-04.50-D-LDS CAD Models
PMSS-02-16-K-04.50-D-LDS Part Data Attributes
|
PMSS-02-16-K-04.50-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-16-K-04.50-D-LDS
Samtec Inc
Cable Assembly, 16AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.032 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10.3 A | |
Rated Voltage | 300 V | |
Resistance | 0.014 Ω | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |