Part Details for PMSS-02-16-K-09.00-D-LDS by Samtec Inc
Overview of PMSS-02-16-K-09.00-D-LDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-16-K-09.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-02-16-K-09.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 16AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-16-K-09.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8900 / $4.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8900 / $4.4300 | Buy Now |
DISTI #
5cd910b2cd7c1c4c38679e82
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Layer | 0 |
|
$1.4900 / $4.2800 | Buy Now |
Part Details for PMSS-02-16-K-09.00-D-LDS
PMSS-02-16-K-09.00-D-LDS CAD Models
PMSS-02-16-K-09.00-D-LDS Part Data Attributes
|
PMSS-02-16-K-09.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-16-K-09.00-D-LDS
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.19 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |