There are no models available for this part yet.
Overview of PMSS-02-16C-K-12.00-D-LUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-02-16C-K-12.00-D-LUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16C-K-12.00-D-LUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0500 | Buy Now | |
DISTI #
PMSS-02-16C-K-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 16AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bag (Alt: PMSS-02-16C-K-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.7100 / $4.0500 | Buy Now | |
DISTI #
200-SS0216CK1200DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 12 |
|
$2.1800 / $4.0500 | Buy Now | |
Onlinecomponents.com | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0000 / $5.4500 | Buy Now | ||
DISTI #
000000000005910342
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.5300 / $4.0500 | Buy Now | |
Master Electronics | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.0000 / $5.4500 | Buy Now | ||
DISTI #
5cd9109acd7c1c4c386783cc
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.8300 / $4.0470 | Buy Now |
CAD Models for PMSS-02-16C-K-12.00-D-LUS by Samtec Inc
Part Data Attributes for PMSS-02-16C-K-12.00-D-LUS by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
1.31 mm2
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.305 mm
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire Gauge
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|