Part Details for PMSS-02-16C-K-12.00-D-MDS by Samtec Inc
Overview of PMSS-02-16C-K-12.00-D-MDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-02-16C-K-12.00-D-MDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-16C-K-12.00-D-MDS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
PMSS-02-16C-K-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 16AWG 0.3m 2 Position Discrete Wire Housing to 2 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: PMSS-02-16C-K-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9400 / $5.7100 | Buy Now |
DISTI #
200-SS0216CK1200DMDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$3.7300 / $5.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $8.0700 | Buy Now |
DISTI #
000000000006170219
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$3.7300 / $5.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5200 / $8.0700 | Buy Now |
DISTI #
5d2d26d50a1a8f160f809668
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$2.8900 / $5.7080 | Buy Now |