Part Details for PMSS-02-206C-K-45.00-D-LUS by Samtec Inc
Overview of PMSS-02-206C-K-45.00-D-LUS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for PMSS-02-206C-K-45.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-02-206C-K-45.
|
Avnet Americas | Cable Assembly Discrete Wire 1.143m 20AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-206C-K-45.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005910492
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for PMSS-02-206C-K-45.00-D-LUS
PMSS-02-206C-K-45.00-D-LUS CAD Models
PMSS-02-206C-K-45.00-D-LUS Part Data Attributes
|
PMSS-02-206C-K-45.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-206C-K-45.00-D-LUS
Samtec Inc
Cable Assembly, 20AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 1.1 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |