Part Details for PMSS-02-22C-K-16.00-D-LDS by Samtec Inc
Overview of PMSS-02-22C-K-16.00-D-LDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-02-22C-K-16.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-02-22C-K-16.00-D-LDS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6700 | Buy Now |
DISTI #
PMSS-02-22C-K-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 22AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-22C-K-16.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $4.0300 | Buy Now |
DISTI #
200-PMSS0222CK16DLDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1700 / $4.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $4.0300 | Buy Now |
DISTI #
PMSS-02-22C-K-16.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 22AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-02-22C-K-16.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $4.0300 | Buy Now |
DISTI #
000000000005910559
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.5200 / $4.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $4.0300 | Buy Now |
DISTI #
5cd91173cd7c1c4c38687793
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$1.8200 / $4.0300 | Buy Now |
Part Details for PMSS-02-22C-K-16.00-D-LDS
PMSS-02-22C-K-16.00-D-LDS CAD Models
PMSS-02-22C-K-16.00-D-LDS Part Data Attributes:
|
PMSS-02-22C-K-16.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-02-22C-K-16.00-D-LDS
Samtec Inc
Cable Assembly, 22AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.37 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |