Part Details for PMSS-03-24-K-04.50-D-LUS by Samtec Inc
Overview of PMSS-03-24-K-04.50-D-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-03-24-K-04.50-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMSS-03-24-K-04.50
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.114m 3 Position Discrete Wire Housing to 3 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: PMSS-03-24-K-04.50) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$2.8700 / $4.2900 | Buy Now |
DISTI #
200-SS0324K0450DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$2.3100 / $4.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $5.7700 | Buy Now |
DISTI #
000000000006347507
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$2.6900 / $4.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $5.7700 | Buy Now |
DISTI #
61a7f1afad4cf8ad979ea9ad
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.9390 / $4.2890 | Buy Now |