There are no models available for this part yet.
Overview of PMSS-04-22-K-03.00-D-MUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-04-22-K-03.00-D-MUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PMSS-04-22-K-03.00-D-MUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0500 | Buy Now | |
DISTI #
PMSS-04-22-K-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 22AWG 0.08m 4 Position Discrete Wire Housing to 4 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: PMSS-04-22-K-03.00) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$4.8400 / $7.0500 | Buy Now | |
DISTI #
200-SS0422K0300DMUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$4.5700 / $7.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7500 / $8.8400 | Buy Now | ||
DISTI #
000000000006251414
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$4.5700 / $7.0500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.7500 / $8.8400 | Buy Now | ||
DISTI #
5fca8dc961bb334fe960255c
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$3.4990 / $7.0530 | Buy Now |
CAD Models for PMSS-04-22-K-03.00-D-MUS by Samtec Inc
Part Data Attributes for PMSS-04-22-K-03.00-D-MUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|