Part Details for PMSS-08-16-K-05.00-D-LDS by Samtec Inc
Overview of PMSS-08-16-K-05.00-D-LDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PMSS-08-16-K-05.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-08-16-K-05.00-D-LDS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5600 | Buy Now |
DISTI #
PMSS-08-16-K-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 16AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing RCP-RCP - Bag (Alt: PMSS-08-16-K-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$7.4400 / $10.5600 | Buy Now |
DISTI #
200-PMSS-0816K05DLDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9900 / $10.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3900 / $13.3800 | Buy Now |
DISTI #
000000000005911563
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.9600 / $10.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3900 / $13.3800 | Buy Now |
DISTI #
5cd91192cd7c1c4c38689ba7
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$5.0300 / $10.5600 | Buy Now |
Part Details for PMSS-08-16-K-05.00-D-LDS
PMSS-08-16-K-05.00-D-LDS CAD Models
PMSS-08-16-K-05.00-D-LDS Part Data Attributes
|
PMSS-08-16-K-05.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-08-16-K-05.00-D-LDS
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.09 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |