Part Details for PMSS-10-16-K-04.00-D-MUS by Samtec Inc
Overview of PMSS-10-16-K-04.00-D-MUS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-10-16-K-04.00-D-MUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-10-16-K-04.00-D-MUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7700 | Buy Now |
DISTI #
PMSS-10-16-K-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 16AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-10-16-K-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $13.6700 | Buy Now |
DISTI #
200-PMSS-1016K04DMUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.1700 / $13.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1700 / $13.6700 | Buy Now |
DISTI #
PMSS-10-16-K-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 16AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-10-16-K-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2800 / $13.6700 | Buy Now |
DISTI #
000000000005911848
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.6600 / $13.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1700 / $13.6700 | Buy Now |
DISTI #
5cd910ebcd7c1c4c3867de8b
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Layer | 0 |
|
$7.1700 / $13.6700 | Buy Now |
Part Details for PMSS-10-16-K-04.00-D-MUS
PMSS-10-16-K-04.00-D-MUS CAD Models
PMSS-10-16-K-04.00-D-MUS Part Data Attributes:
|
PMSS-10-16-K-04.00-D-MUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-10-16-K-04.00-D-MUS
Samtec Inc
Cable Assembly, 16AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.06 mm | |
Shielding | NO | |
Wire Gauge | 16 AWG |