Part Details for PMSS-10-206-K-10.00-D-LDS by Samtec Inc
Overview of PMSS-10-206-K-10.00-D-LDS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMSS-10-206-K-10.00-D-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSS-10-206-K-10.00-D-LDS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7800 | Buy Now |
DISTI #
PMSS-10-206-K-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSS-10-206-K-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $12.7800 | Buy Now |
DISTI #
200-PMSS10206K10DLDS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.4200 / $12.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $17.0900 | Buy Now |
DISTI #
000000000005911970
|
Sager | Rectangular Cable Assemblies .165 Power Mate Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.8900 / $12.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9200 / $17.0900 | Buy Now |
DISTI #
5cd911a3cd7c1c4c3868aed7
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$6.4200 / $12.7800 | Buy Now |
Part Details for PMSS-10-206-K-10.00-D-LDS
PMSS-10-206-K-10.00-D-LDS CAD Models
PMSS-10-206-K-10.00-D-LDS Part Data Attributes
|
PMSS-10-206-K-10.00-D-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSS-10-206-K-10.00-D-LDS
Samtec Inc
Cable Assembly, 20AWG, 600V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.21 mm | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |