Part Details for PMSST-02-24-K-10.00-D-LUS by Samtec Inc
Overview of PMSST-02-24-K-10.00-D-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for PMSST-02-24-K-10.00-D-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PMSST-02-24-K-10.00-D-LUS-ND
|
DigiKey | .165" POWER MATE SINGLE ROW DISC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
PMSST-02-24-K-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 24AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: PMSST-02-24-K-10.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $3.8600 | Buy Now |
DISTI #
200-PMSST0224K10DLUS
|
Mouser Electronics | Rectangular Cable Assemblies .165" Power Mate Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$2.0800 / $3.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
DISTI #
5cd910f0cd7c1c4c3867e4bd
|
Samtec | .165" Power Mate® Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.7500 / $3.8600 | Buy Now |
Part Details for PMSST-02-24-K-10.00-D-LUS
PMSST-02-24-K-10.00-D-LUS CAD Models
PMSST-02-24-K-10.00-D-LUS Part Data Attributes
|
PMSST-02-24-K-10.00-D-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PMSST-02-24-K-10.00-D-LUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
Insulator Material | FEP | |
Length | 0.254 mm | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |