Part Details for PMST2369,135 by NXP Semiconductors
Overview of PMST2369,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMST2369,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMST2369,135-ND
|
DigiKey | PMST2369 - UPN SWITCHING TRANSIS Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PMST2369 - uPN switching transistor RoHS: Compliant Status: Active Min Qty: 1 | 150000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PMST2369,135
PMST2369,135 CAD Models
PMST2369,135 Part Data Attributes
|
PMST2369,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMST2369,135
NXP Semiconductors
PMST2369 - NPN switching transistor SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns | |
VCEsat-Max | 0.25 V |
Alternate Parts for PMST2369,135
This table gives cross-reference parts and alternative options found for PMST2369,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMST2369,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMST2369 | Small Signal Bipolar Transistor | Nexperia | PMST2369,135 vs PMST2369 |
PMST2369-TAPE-13 | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST2369,135 vs PMST2369-TAPE-13 |
934030840135 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | PMST2369,135 vs 934030840135 |
PMST2369T/R | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2369,135 vs PMST2369T/R |
PMST2369T/R | Small Signal Bipolar Transistor | Nexperia | PMST2369,135 vs PMST2369T/R |
PMST2369 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMST2369,135 vs PMST2369 |
PMST2369,135 | PMST2369 - NPN switching transistor@en-us SC-70 3-Pin | Nexperia | PMST2369,135 vs PMST2369,135 |
PMST2369,115 | PMST2369 - NPN switching transistor SC-70 3-Pin | NXP Semiconductors | PMST2369,135 vs PMST2369,115 |
PMST2369-TAPE-7 | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMST2369,135 vs PMST2369-TAPE-7 |
PMST2369/T3 | Small Signal Bipolar Transistor | Nexperia | PMST2369,135 vs PMST2369/T3 |