Part Details for PMT-12V350W2BR by Delta Electronics Inc
Overview of PMT-12V350W2BR by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-12V350W2BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-12V350W2BR-ND
|
DigiKey | AC/DC CONVERTER 12V 348W Min Qty: 1 Lead time: 32 Weeks Container: Box |
9 In Stock |
|
$42.9856 / $50.6600 | Buy Now |
DISTI #
108-PMT-12V350W2BR
|
Mouser Electronics | Switching Power Supplies 350W / 12V RoHS: Compliant | 163 |
|
$42.4000 / $49.9700 | Buy Now |
DISTI #
72648268
|
RS | Power Supply, 12V, 350W, Panel Mount, 8.46Lx4.53Wx1.18H, PMT2 Series | Delta Electronics PMT-12V350W2BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 12 |
|
$44.8300 / $50.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 | 0 |
|
$38.9500 | Buy Now |
|
Neutron USA | Panel Mount Power Supply AC-DC, 12VDC 29A 348W, Enclosed, Adj Vout, Input: 90-132Vac 180-264Vac | 31 |
|
$89.9800 | Buy Now |
Part Details for PMT-12V350W2BR
PMT-12V350W2BR CAD Models
PMT-12V350W2BR Part Data Attributes:
|
PMT-12V350W2BR
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-12V350W2BR
Delta Electronics Inc
AC-DC REGULATED POWER SUPPLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY |