Part Details for PMT-12V35W1AA by Eltek
Overview of PMT-12V35W1AA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-12V35W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-12V35W1AA
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2.92A 35W - Boxed Product (Development Kits) (Alt: PMT-12V35W1AA) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$21.1680 | Buy Now |
DISTI #
PMT-12V35W1AA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 2.92A 35W (Alt: PMT-12V35W1AA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |