Part Details for PMT-15V100W2BA by Eltek
Overview of PMT-15V100W2BA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-15V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-15V100W2BA
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 7A 105W Panel Mount - Boxed Product (Development Kits) (Alt: PMT-15V100W2BA) Min Qty: 28 Package Multiple: 28 Container: Box | 0 |
|
$15.1000 / $19.1210 | Buy Now |
DISTI #
PMT-15V100W2BA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15V 7A 105W Panel Mount (Alt: PMT-15V100W2BA) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |