Part Details for PMT-15V75W2BA by Delta Electronics Inc
Overview of PMT-15V75W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-15V75W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-15V75W2BA-ND
|
DigiKey | AC/DC CONVERTER 15V 75W Min Qty: 1 Lead time: 32 Weeks Container: Box |
18 In Stock |
|
$15.7901 / $19.5200 | Buy Now |
DISTI #
108-PMT-15V75W2BA
|
Mouser Electronics | Switching Power Supplies 75W / 15V RoHS: Compliant | 0 |
|
$16.4200 / $19.2500 | Order Now |
DISTI #
72648245
|
RS | Power Supply, 15V, 75W, Panel Mount, 3.9L, 3.82W, 1.18H, PMT2 Series | Delta Electronics PMT-15V75W2BA RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$14.5800 | Buy Now |
|
Neutron USA | Panel Mt Power Supply, 15V 75W, Enclosed, Adj Vout, Term Block, In: 90-264Vac | 0 |
|
$54.9900 | Buy Now |
Part Details for PMT-15V75W2BA
PMT-15V75W2BA CAD Models
PMT-15V75W2BA Part Data Attributes
|
PMT-15V75W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-15V75W2BA
Delta Electronics Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s |
Alternate Parts for PMT-15V75W2BA
This table gives cross-reference parts and alternative options found for PMT-15V75W2BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMT-15V75W2BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFA75F-15-SNJ1 | AC-DC Regulated Power Supply Module, | Cosel USA Inc | PMT-15V75W2BA vs LFA75F-15-SNJ1 |
ZWS75BAF-15 | AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE | TDK Corporation | PMT-15V75W2BA vs ZWS75BAF-15 |