Part Details for PMT-24V100W2BA by Eltek
Overview of PMT-24V100W2BA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128858-084LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10129413-035LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for PMT-24V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-24V100W2BA
|
Avnet Americas | AC-DC Converter 24V 100W 4.5A Panel Mount - Boxed Product (Development Kits) (Alt: PMT-24V100W2BA) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Box | 0 |
|
$21.1520 | Buy Now |
DISTI #
PMT-24V100W2BA
|
Avnet Abacus | AC-DC Converter 24V 100W 4.5A Panel Mount (Alt: PMT-24V100W2BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 39 |
|
Buy Now |