Part Details for PMT-24V50W1AA by Delta Power
Overview of PMT-24V50W1AA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-24V50W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7605
|
Newark | Power Supply, Ac-Dc, 24V, 2.09A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:24V, Output Current - Output 1:2.09A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Delta Electronics/power PMT-24V50W1AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$21.7800 / $25.5300 | Buy Now |