Part Details for PMT-24V50W1AH by Eltek
Overview of PMT-24V50W1AH by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-24V50W1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMT-24V50W1AH
|
Avnet Americas | PMT Series AC/DC Power Supply with Harness Connector Enclosed Type Single-OUT 24V 2.09A 50W Panel Mount (Alt: PMT-24V50W1AH) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$22.9760 | Buy Now |