Part Details for PMT-36V100W2BA by Delta Electronics Inc
Overview of PMT-36V100W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for PMT-36V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-36V100W2BA-ND
|
DigiKey | AC/DC CONVERTER 36V 100W Min Qty: 1 Lead time: 32 Weeks Container: Box |
22 In Stock |
|
$15.9500 | Buy Now |
DISTI #
108-PMT-36V100W2BA
|
Mouser Electronics | Switching Power Supplies 100W / 36V RoHS: Compliant | 17 |
|
$17.7800 / $21.5900 | Buy Now |
DISTI #
72648256
|
RS | Power Supply, 36V 100W, Panel Mount, 5.08L, 3.82W, 1.18H, PMT2 Series | Delta Electronics PMT-36V100W2BA RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$16.3400 | Buy Now |
|
Neutron USA | Panel Mt Power Supply, 36VDC 3A 108W, Enclosed, Adj Vout, Term Block, In: 90-264Vac | 39 |
|
$63.3100 | Buy Now |
Part Details for PMT-36V100W2BA
PMT-36V100W2BA CAD Models
PMT-36V100W2BA Part Data Attributes
|
PMT-36V100W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-36V100W2BA
Delta Electronics Inc
1 Output, 108W, Hybrid, Module-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 39.6 V | |
Output Voltage-Min | 32.4 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |