Part Details for PMT-36V150W2BA by Delta Electronics Inc
Overview of PMT-36V150W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PMT-36V150W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-36V150W2BA-ND
|
DigiKey | AC/DC CONVERTER 36V 150W Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$20.5000 | Buy Now |
DISTI #
108-PMT-36V150W2BA
|
Mouser Electronics | Switching Power Supplies 150W / 36V RoHS: Compliant | 0 |
|
$23.1800 / $28.1400 | Order Now |
DISTI #
72648262
|
RS | Power Supply, 36V 150W, Panel Mount, 6.26Lx3.82Wx1.18H, PMT2 Series | Delta Electronics PMT-36V150W2BA RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 46 Weeks | 0 |
|
$21.3000 | Buy Now |
|
Neutron USA | Panel Mount Power Supply, 36VDC 4.3A 155W, Enclosed, Adj Vout, Term Block, In: 90-132Vac 180-264Vac | 30 |
|
$89.1900 | Buy Now |
Part Details for PMT-36V150W2BA
PMT-36V150W2BA CAD Models
PMT-36V150W2BA Part Data Attributes
|
PMT-36V150W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-36V150W2BA
Delta Electronics Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-02 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |