There are no models available for this part yet.
Overview of PMT-36V50W2BA by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128858-084LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10129413-035LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for PMT-36V50W2BA by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1145-PMT-36V50W2BA-ND
|
DigiKey | AC/DC CONVERTER 36V 50W Min Qty: 1 Lead time: 32 Weeks Container: Box |
35 In Stock |
|
$13.2916 / $16.6100 | Buy Now | |
DISTI #
108-PMT-36V50W2BA
|
Mouser Electronics | Switching Power Supplies 50W / 36V RoHS: Compliant | 24 |
|
$13.2900 / $16.3800 | Buy Now | |
DISTI #
72648242
|
RS | Power Supply, 36V 50W, Panel Mount, 3.9L, 3.23W, 1.14H, PMT2 Series | Delta Electronics PMT-36V50W2BA RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5100 / $15.4300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 70 Package Multiple: 35 Lead time: 32 Weeks | 0 |
|
$12.0400 | Buy Now | ||
Neutron USA | Panel Mt Power Supply, 36VDC 1.45A 52.2W, Enclosed, Adj Vout, Term Block, In: 90-264Vac | 50 |
|
$49.9900 | Buy Now |
CAD Models for PMT-36V50W2BA by Delta Electronics Inc
Part Data Attributes for PMT-36V50W2BA by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Package Description
|
Module-6
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-MXMA-X6
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.45 A
|
Output Voltage-Max
|
39.6 V
|
Output Voltage-Min
|
32.4 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|