Part Details for PMT-48V100W2BA by Delta Power
Overview of PMT-48V100W2BA by Delta Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT-48V100W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1374
|
Newark | Power Supply, Ac-Dc, 48V, 1.6A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:110.4W, Output Voltage - Output 1:48V, Output Current - Output 1:2.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Delta Electronics/power PMT-48V100W2BA Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8200 / $25.1600 | Buy Now |