Part Details for PMT-48V150W2BA by Delta Electronics Inc
Overview of PMT-48V150W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for PMT-48V150W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-48V150W2BA-ND
|
DigiKey | AC/DC CONVERTER 48V 150W Min Qty: 1 Lead time: 32 Weeks Container: Box |
26 In Stock |
|
$23.5148 / $28.5500 | Buy Now |
DISTI #
108-PMT-48V150W2BA
|
Mouser Electronics | Switching Power Supplies 150W / 48V RoHS: Compliant | 36 |
|
$23.1800 / $28.1400 | Buy Now |
DISTI #
72648263
|
RS | Power Supply, 48V, 150W, Panel Mount, 6.26Lx3.82Wx1.18H, PMT2 Series | Delta Electronics PMT-48V150W2BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 28 |
|
$24.5500 / $28.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 | 0 |
|
$21.3000 | Buy Now |
|
Neutron USA | Panel Mt Power Supply, 48VDC 3.3A 158.4W, Enclosed, Adj Vout, Term Block, In: 90-132Vac 180-264Vac | 0 |
|
$69.9900 | Buy Now |
Part Details for PMT-48V150W2BA
PMT-48V150W2BA CAD Models
PMT-48V150W2BA Part Data Attributes:
|
PMT-48V150W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-48V150W2BA
Delta Electronics Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-02 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |