Part Details for PMT-48V35W2BA by Delta Electronics Inc
Overview of PMT-48V35W2BA by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128858-084LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10129413-035LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4ACP+32S PMT | |
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Price & Stock for PMT-48V35W2BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1145-PMT-48V35W2BA-ND
|
DigiKey | AC/DC CONVERTER 48V 38W Min Qty: 1 Lead time: 32 Weeks Container: Box |
35 In Stock |
|
$12.4998 / $15.6200 | Buy Now |
DISTI #
108-PMT-48V35W2BA
|
Mouser Electronics | Switching Power Supplies 35W / 48V RoHS: Compliant | 9 |
|
$12.4900 / $15.4100 | Buy Now |
DISTI #
72648237
|
RS | Power Supply, 48V, 35W, Panel Mount, 3.9L, 3.23W, 1.14H, PMT2 Series | Delta Electronics PMT-48V35W2BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 35 |
|
$14.0400 / $15.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 70 Package Multiple: 35 Lead time: 32 Weeks | 0 |
|
$11.3400 | Buy Now |
|
Neutron USA | Panel Mt Power Supply, 48VDC 0.8A 38.4W, Enclosed, Adj Vout, Term Block, In: 90-264Vac | 50 |
|
$44.9900 | Buy Now |
Part Details for PMT-48V35W2BA
PMT-48V35W2BA CAD Models
PMT-48V35W2BA Part Data Attributes
|
PMT-48V35W2BA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PMT-48V35W2BA
Delta Electronics Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |