Part Details for PMT9085.311NLT by Pulse Electronics Corporation
Overview of PMT9085.311NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMT9085.311NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2545
|
Newark | Xfmr, Gate-Dr, 200Uh, 3Kv, Smd Rohs Compliant: Yes |Pulse Electronics PMT9085.311NLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$3.0200 / $5.3000 | Buy Now |
DISTI #
553-PMT9085.311NLTCT-ND
|
DigiKey | XFMR GATE DRIVE 3CT:11CT SM NPB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.7240 / $5.1000 | Buy Now |
DISTI #
673-PMT9085.311NLT
|
Mouser Electronics | Power Transformers 3CT:11CT 3000V Push Pull AEC-Q200 RoHS: Compliant | 993 |
|
$2.5900 / $5.0500 | Buy Now |
|
Onlinecomponents.com | 2W Push Pull/SiC & GaN Drive Transformer - 8CT:9CT - 0.65 mH - 18pF - 3kV Isolation - SMD - 10.4x9.0x6.6mm RoHS: Compliant | 0 |
|
$2.1600 / $4.5200 | Buy Now |
DISTI #
4264667
|
element14 Asia-Pacific | XFMR, GATE-DR, 200UH, 3KV, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 500 |
|
$2.8932 / $5.1738 | Buy Now |
DISTI #
4264667RL
|
element14 Asia-Pacific | XFMR, GATE-DR, 200UH, 3KV, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$2.8932 / $3.4320 | Buy Now |
DISTI #
4264667RL
|
Farnell | XFMR, GATE-DR, 200UH, 3KV, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 500 |
|
$4.0733 / $4.1733 | Buy Now |
DISTI #
4264667
|
Farnell | XFMR, GATE-DR, 200UH, 3KV, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 500 |
|
$4.0733 / $7.8093 | Buy Now |