Part Details for PMU-27V155WCCA by Eltek
Overview of PMU-27V155WCCA by Eltek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMU-27V155WCCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMU-27V155WCCA
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 5.5A 151W - Boxed Product (Development Kits) (Alt: PMU-27V155WCCA) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$45.5840 | Buy Now |
DISTI #
PMU-27V155WCCA
|
Avnet Americas | AC/DC Power Supply Single-OUT 27.6V 5.5A 151W - Boxed Product (Development Kits) (Alt: PMU-27V155WCCA) Min Qty: 20 Package Multiple: 20 Container: Box | 0 |
|
$45.5840 | Buy Now |
DISTI #
PMU-27V155WCCA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 27.6V 5.5A 151W (Alt: PMU-27V155WCCA) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |