-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV250EPEA - 40 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV250EPEAR by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y1227
|
Newark | Mosfet, P-Channel, 40V, 1.5A, To-236Ab, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Nexperia PMV250EPEAR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57391 |
|
$0.1060 / $0.3020 | Buy Now |
DISTI #
86AK5972
|
Newark | Mosfet, P-Ch, 40V, 1.5A, Sot-23 Rohs Compliant: Yes |Nexperia PMV250EPEAR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0700 / $0.0870 | Buy Now |
DISTI #
PMV250EPEAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET P-CH 40V 1.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV250EPEAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0559 / $0.0577 | Buy Now |
DISTI #
PMV250EPEAR
|
Avnet Americas | Small Signal low RDSon automotive Trans MOSFET P-CH 40V 1.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV250EPEAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0577 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 485 |
|
$0.0675 / $0.2250 | Buy Now |
DISTI #
PMV250EPEAR
|
TME | Transistor: P-MOSFET, unipolar, -40V, -1A, 890mW, SOT23,TO236AB Min Qty: 1 | 4805 |
|
$0.0760 / $0.4170 | Buy Now |
DISTI #
PMV250EPEAR
|
Avnet Asia | Small Signal low RDSon automotive Trans MOSFET P-CH 40V 1.5A 3-Pin TO-236AB T/R (Alt: PMV250EPEAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 27000 |
|
$0.0514 / $0.0624 | Buy Now |
DISTI #
PMV250EPEAR
|
Avnet Silica | Small Signal low RDSon automotive Trans MOSFET P-CH 40V 1.5A 3-Pin TO-236AB T/R (Alt: PMV250EPEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
C1S537101329564
|
Chip1Stop | PMV250EPEA/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 19150 |
|
$0.0455 / $0.1640 | Buy Now |
|
CHIPMALL.COM LIMITED | 40V 1.5A 240m@10V,1.3A 890mW 2.5V@250uA 1 Piece P-Channel TO-236AB MOSFETs ROHS | 18300 |
|
$0.0470 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV250EPEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV250EPEAR
Nexperia
PMV250EPEA - 40 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-18 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |