-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV25ENEAR by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMV25ENEAR
|
Avnet Americas | Transistor MOSFET N-CH 30V 5.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV25ENEAR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1098 / $0.1133 | Buy Now |
|
Rochester Electronics | PMV25E Small Signal Field-Effect Transistor, SOT23 RoHS: Compliant Status: Active Min Qty: 1 | 13816 |
|
$0.0911 / $0.1072 | Buy Now |
DISTI #
PMV25ENEAR
|
TME | Transistor: N-MOSFET, unipolar, 30V, 3.5A, Idm: 22A, SOT23,TO236AB Min Qty: 1 | 0 |
|
$0.1260 / $0.4080 | RFQ |
DISTI #
PMV25ENEAR
|
Avnet Asia | Transistor MOSFET N-CH 30V 5.5A 3-Pin TO-236AB T/R (Alt: PMV25ENEAR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1009 / $0.1129 | Buy Now |
DISTI #
PMV25ENEAR
|
Avnet Silica | Transistor MOSFET N-CH 30V 5.5A 3-Pin TO-236AB T/R (Alt: PMV25ENEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
C1S537101455841
|
Chip1Stop | PMV25ENEA/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 78 |
|
$0.1070 / $0.1080 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 5.5A 24m@10V,5.5A 1.19W 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | 8681 |
|
$0.1069 / $0.2058 | Buy Now |
DISTI #
PMV25ENEAR
|
EBV Elektronik | Transistor MOSFET N-CH 30V 5.5A 3-Pin TO-236AB T/R (Alt: PMV25ENEAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 5.5A 24m10V5.5A 1.19W 2.5V250uA 1 N-channel SOT-23 MOSFETs ROHS | 8681 |
|
$0.1113 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV25ENEAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV25ENEAR
Nexperia
30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |