-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV45EN2 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PMV45EN2R by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2810
|
Newark | Mosfet, N-Ch, 10V, 5.1A, Sot-323, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:5.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Nexperia PMV45EN2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1489 |
|
$0.1660 / $0.4330 | Buy Now |
DISTI #
23AC9005
|
Newark | Pmv45En2/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia PMV45EN2R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1290 | Buy Now |
DISTI #
86AK5982
|
Newark | Mosfet, N-Ch, 30V, 5.1A, Sot-23 Rohs Compliant: Yes |Nexperia PMV45EN2R RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
PMV45EN2R
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 5.1 A, 0.035 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: PMV45EN2R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0555 / $0.0566 | Buy Now |
|
Rochester Electronics | PMV45EN2R - Small Signal Field-Effect Transistor, 4.1A, 30V, N-Channel MOSFET, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 98480 |
|
$0.0572 / $0.0923 | Buy Now |
|
Future Electronics | PMV45EN2R Series 30 V 5000 mW 6.3 nC SMT N-Channel TrenchMOS FET - SOT-23 Min Qty: 3000 Package Multiple: 3000 |
201000 null |
|
$0.0544 / $0.0587 | Buy Now |
|
Future Electronics | PMV45EN2R Series 30 V 5000 mW 6.3 nC SMT N-Channel TrenchMOS FET - SOT-23 Min Qty: 3000 Package Multiple: 3000 |
522000 null |
|
$0.0544 / $0.0587 | Buy Now |
DISTI #
PMV45EN2R
|
TME | Transistor: N-MOSFET, unipolar, 30V, 2.6A, 1115mW, SOT23,TO236AB Min Qty: 1 | 4712 |
|
$0.0760 / $0.3610 | Buy Now |
DISTI #
PMV45EN2R
|
Avnet Asia | Power MOSFET, N Channel, 30 V, 5.1 A, 0.035 ohm, SOT-23, Surface Mount (Alt: PMV45EN2R) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0742 / $0.0830 | Buy Now |
DISTI #
PMV45EN2R
|
Avnet Silica | Power MOSFET N Channel 30 V 51 A 0035 ohm SOT23 Surface Mount (Alt: PMV45EN2R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 453000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV45EN2R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV45EN2R
Nexperia
PMV45EN2 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A recommended PCB layout for optimal thermal performance of PMV45EN2R includes a thermal pad connected to a large copper area on the PCB, with multiple vias to dissipate heat efficiently.
To ensure reliability in high-temperature applications, ensure that the PMV45EN2R is operated within its recommended temperature range, and consider using a heat sink or thermal interface material to reduce thermal resistance.
The PMV45EN2R has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling to prevent damage.
Yes, the PMV45EN2R is suitable for high-frequency switching applications due to its low RDS(on) and low gate charge, but ensure that the PCB layout and component selection are optimized for high-frequency operation.
The gate resistor value for PMV45EN2R depends on the specific application requirements, but a general guideline is to choose a value between 10 ohms and 100 ohms to balance switching speed and EMI considerations.