Transistors
PMZ290UNYL
Description: PMZ290UN - 20 V, single N-channel Trench MOSFET DFN 3-Pin

Overview of PMZ290UNYL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for PMZ290UNYL by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PMZ290UNYL
Avnet Americas PMZ290UN - SMALL SIGNAL FIELD-EFFECT TRA - Tape and Reel (Alt: PMZ290UNYL) RoHS: Compliant Min Qty: 4007 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10000 Partner Stock
  • 4,007 $0.0861
  • 4,100 $0.0842
  • 8,100 $0.0817
  • 21,000 $0.0799
  • 41,000 $0.0780
$0.0780 / $0.0861 Buy Now
Rochester Electronics PMZ290UN - Small Signal Field-Effect Transistor, XQFN3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10000
  • 1 $0.0910
  • 25 $0.0892
  • 100 $0.0855
  • 500 $0.0819
  • 1,000 $0.0774
$0.0774 / $0.0910 Buy Now

CAD Models for PMZ290UNYL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMZ290UNYL by NXP Semiconductors

PMZ290UNYL
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Pin Count
3
Manufacturer Package Code
SOT883
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Configuration
SINGLE
Drain Current-Max (ID)
1 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2.7 W
Surface Mount
YES
Want to compare parts?
  1. PMZ290UNYL
    NXP Semiconductors
    PMZ290UN - 20 V, single N-channel Trench MOSFET DFN 3-Pin
    VS

Related Parts for PMZ290UNYL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMZ290UNYL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMZ290UNYL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMZ290UNYL would you like to use for your alert(s)?
  • Please alert me when PMZ290UNYL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMZ290UNYL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMZ290UNYL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMZ290UNYL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMZ290UNYL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMZ290UNYL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: