Part Details for PN-T100/POWR1220A by Lattice Semiconductor Corporation
Overview of PN-T100/POWR1220A by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Price & Stock for PN-T100/POWR1220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ9949
|
Newark | 100 Pin Tqfp Socket Adapter For Powr1220A Rohs Compliant: Yes |Lattice Semiconductor PN-T100/POWR1220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.2400 | Buy Now |
DISTI #
PN-T100/POWR1220A-ND
|
DigiKey | ADAPTER 100-TQFP POWR1220A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.4000 | Buy Now |
DISTI #
842-PNT100POWR1220A
|
Mouser Electronics | Sockets & Adapters 100 Pin TQFP Socket Adapter for POWR1220A RoHS: Compliant | 0 |
|
$308.7500 | Order Now |