Part Details for PN10-10F-D by Panduit Corp
Overview of PN10-10F-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-10F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9877
|
Newark | Terminal, Fork Tongue, M5, 10Awg, Yel, Product Range:Pn Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon Rohs Compliant: Yes |Panduit PN10-10F-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5950 / $0.6480 | Buy Now |
DISTI #
298-10650-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
299 In Stock |
|
$0.5486 / $0.7600 | Buy Now |
DISTI #
PN10-10F-D
|
Avnet Americas | Fork Terminal 10-12AWG 26.42mm 9.4mm Tin Bulk - Bulk (Alt: PN10-10F-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
644-PN10-10F-D
|
Mouser Electronics | Terminals Fork Terminal nylon insulated 12 - 10 RoHS: Compliant | 0 |
|
$0.5480 / $0.7500 | Order Now |
DISTI #
70044637
|
RS | Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size | Panduit PN10-10F-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Package | 0 |
|
$263.3700 | RFQ |
DISTI #
72260206
|
RS | Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size | Panduit PN10-10F-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4540 / $0.6480 | RFQ |
DISTI #
PANPN10-10F-D
|
Heilind Electronics | Fork Terminal, nylon 12 - 10 insulated, | Americas - 0 in Stock |
|
$0.4529 / $0.4906 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, 12- 10 AWG, #10 stud size, bulk package. RoHS: Compliant |
400 In Stock 24000 Factory Stock |
|
$0.5700 / $0.8400 | Buy Now |
|
Bristol Electronics | 772 |
|
RFQ | ||
|
Quest Components | 617 |
|
$0.2940 / $0.7350 | Buy Now |
Part Details for PN10-10F-D
PN10-10F-D CAD Models
PN10-10F-D Part Data Attributes
|
PN10-10F-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10F-D
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |