Part Details for PN10-10LF-L by Panduit Corp
Overview of PN10-10LF-L by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN10-10LF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9977
|
Newark | Terminal, Fork Tongue, #10, 10Awg, Yel, Product Range:Pn-Lf Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-10LF-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.3500 / $1.6400 | Buy Now |
DISTI #
298-15423-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$1.2774 / $1.6500 | Buy Now |
DISTI #
PN10-10LF-L
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin - Bulk (Alt: PN10-10LF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9547 | Buy Now |
DISTI #
48AC9977
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin - Bulk (Alt: 48AC9977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$1.3500 / $1.5100 | Buy Now |
DISTI #
644-PN10-10LF-L
|
Mouser Electronics | Terminals LCKG FORK TERM INSUL 12-10 AWG 1.05X.34 RoHS: Compliant | 0 |
|
$1.2000 / $1.5600 | Order Now |
DISTI #
71263864
|
RS | Locking Fork Terminal nylon insulated 12 - 10 AWG #10 stud size | Panduit PN10-10LF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
PANPN10-10LF-L
|
Heilind Electronics | LOCKING FORK TERMINAL, NYLON INSULATED, | Americas - 0 in Stock |
|
$1.2750 / $1.6320 | Buy Now |
|
Onlinecomponents.com | Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #10 stud size, standard package. RoHS: Compliant |
456 In Stock |
|
$1.4400 / $2.0300 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 137 |
|
$1.2150 / $2.2500 | Buy Now |
DISTI #
PN10-10LF-L
|
Avnet Americas | Fork Terminal 10-12AWG 26.67mm 8.64mm Tin - Bulk (Alt: PN10-10LF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9547 | Buy Now |
Part Details for PN10-10LF-L
PN10-10LF-L CAD Models
PN10-10LF-L Part Data Attributes
|
PN10-10LF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10LF-L
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |