Part Details for PN10-10RX-L by Panduit Corp
Overview of PN10-10RX-L by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for PN10-10RX-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9731
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Pn-Rx Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-10RX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.1800 | Buy Now |
DISTI #
298-15425-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8942 / $2.4200 | Buy Now |
DISTI #
PN10-10RX-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28.7mm 9.4mm Tin - Bulk (Alt: PN10-10RX-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$134.6400 | Buy Now |
DISTI #
644-PN10-10RX-L
|
Mouser Electronics | Terminals RING 12-10 YLW NYL STUD SIZE #10 RoHS: Compliant | 0 |
|
$1.7200 / $2.2900 | Order Now |
DISTI #
71263865
|
RS | Ring Terminal Nylon Insulated 10-12Awg #10 stud size Yellow | Panduit PN10-10RX-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $2.1700 | RFQ |
DISTI #
PANPN10-10RX-L
|
Heilind Electronics | RING TERMINAL, EXPANDED NYLON INSULATION | Americas - 213 in Stock |
|
$1.7981 / $2.3016 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D. RoHS: Compliant |
63 In Stock 22650 Factory Stock |
|
$1.8400 / $2.5700 | Buy Now |
DISTI #
PN10-10RX-L
|
TTI | Terminals RING 12-10 YLW NYL STUD SIZE #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4800 | Buy Now |
DISTI #
PANPN10-10RX-L
|
Interstate Connecting Components | RING TERMINAL, EXPANDED NYLON INSULATION | 50 |
|
$1.7981 / $2.3016 | Buy Now |
DISTI #
000000000000630422
|
Sager | Terminals RING 12-10 YLW NYL STUD SIZE #10 Min Qty: 50 | 0 |
|
$1.4200 / $1.8600 | Buy Now |
Part Details for PN10-10RX-L
PN10-10RX-L CAD Models
PN10-10RX-L Part Data Attributes
|
PN10-10RX-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-10RX-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |