Part Details for PN10-6R-2K by Panduit Corp
Overview of PN10-6R-2K by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-6R-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.92mm 9.65mm Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000630446
|
Sager | Terminals RING 12-10 AWG 6 | 0 |
|
Buy Now |
Part Details for PN10-6R-2K
PN10-6R-2K CAD Models
PN10-6R-2K Part Data Attributes
|
PN10-6R-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-6R-2K
Panduit Corp
Ring Terminal, 6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |