Part Details for PN10-6RN-D by Panduit Corp
Overview of PN10-6RN-D by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN10-6RN-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y1330
|
Newark | Terminal, Ring Tongue, M3.5, 10Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pan-Term Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN10-6RN-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.6010 | Buy Now |
DISTI #
298-20187-ND
|
DigiKey | RING TERMINAL, NYLON INSULATED, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$0.5486 / $0.7600 | Buy Now |
DISTI #
PN10-6RN-D
|
Avnet Americas | RING TERMINAL NYLON INSULATED 12 - 10 - Bulk (Alt: PN10-6RN-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
644-PN10-6RN-D
|
Mouser Electronics | Terminals RING TERM 12-10 AWG NYLON INSUL #6 RoHS: Compliant | 20 |
|
$0.4600 / $0.6400 | Buy Now |
DISTI #
71947865
|
RS | Ring Terminal, 12-10 AWG, #6 narrow stud size, nylon insulated | Panduit PN10-6RN-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.6400 | RFQ |
DISTI #
PANPN10-6RN-D
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4529 / $0.4906 | Buy Now | |
|
Onlinecomponents.com | Ring Terminal, 12-10 AWG, #8 narrow stud size, nylon insulated | Panduit PN10-8RN-D RoHS: Compliant | 0 |
|
$0.4100 / $0.4780 | Buy Now |
DISTI #
PN10-6RN-D
|
Avnet Americas | RING TERMINAL NYLON INSULATED 12 - 10 - Bulk (Alt: PN10-6RN-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
000000000005564367
|
Sager | Terminals RING TERM 12-10 AWG NYLON INSUL #6 Min Qty: 500 | 0 |
|
$0.3590 / $0.4529 | Buy Now |
Part Details for PN10-6RN-D
PN10-6RN-D CAD Models
PN10-6RN-D Part Data Attributes:
|
PN10-6RN-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN10-6RN-D
Panduit Corp
Ring Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL |