-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN14-10R-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN148DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN148DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2036
|
Newark | Terminal, Ring Tongue, M5, 14Awg, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Pn Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 256 |
|
$1.0800 / $1.3100 | Buy Now |
DISTI #
14AC2036
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 21.6mm 7.9mm Tin - Bulk (Alt: 14AC2036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 256 Partner Stock |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
PN14-10R-C
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 21.6mm 7.9mm Tin - Bulk (Alt: PN14-10R-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6600 | Buy Now |
DISTI #
70044379
|
RS | Ring Terminal 18 - 14 AWG #10 stud size nylon insulated | Panduit PN14-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 24 |
|
$126.6700 / $137.6800 | Buy Now |
DISTI #
72260220
|
RS | Ring Terminal 18 - 14 AWG #10 stud size nylon insulated | Panduit PN14-10R-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$1.0400 / $1.3000 | Buy Now |
|
Bisco Industries | 262 |
|
Buy Now | ||
DISTI #
PANPN14-10R-C
|
Heilind Electronics | RING TERMINAL, NYLON 18 - 14 INSULATED, | Americas - 0 in Stock |
|
$0.9970 / $1.2762 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 18 – 14 AWG #10 stud size nylon insulated standard package. RoHS: Compliant | 7544 In Stock |
|
$1.0340 / $1.1000 | Buy Now |
DISTI #
000000000000047826
|
Sager | Terminals Ring Terminal nylon Insl 18-14 AWG Min Qty: 100 | 0 |
|
$0.7878 / $1.0300 | Buy Now |
DISTI #
10017106
|
TestEquity LLC | Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs | 1 |
|
$106.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PN14-10R-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-10R-C
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for PN14-10R-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-10R-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS25036-108 | TE Connectivity | $0.2545 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | PN14-10R-C vs MS25036-108 |
190730087 | Molex | Check for Price | Ring Terminal, 2.5mm2, | PN14-10R-C vs 190730087 |
51864-2 | TE Connectivity | $0.2466 | TERMINAL,PIDG R 16-14 10 | PN14-10R-C vs 51864-2 |
CRS-DY-1410 | SPC Multicomp | $0.5317 | Ring Terminal | PN14-10R-C vs CRS-DY-1410 |
5-51864-1 | TE Connectivity | $62.3468 | TERMINAL,PIDG R 16-14 10 | PN14-10R-C vs 5-51864-1 |
34161 | TE Connectivity | $0.2028 | TERMINAL,PG R 16-14 10 | PN14-10R-C vs 34161 |
PNF14-10R | Panduit Corp | Check for Price | Wire Terminal, | PN14-10R-C vs PNF14-10R |
RB873 | Thomas & Betts | $320.5380 | Ring Terminal, 2.68mm2, ROHS COMPLIANT | PN14-10R-C vs RB873 |