Part Details for PN14-14F-C by Panduit Corp
Overview of PN14-14F-C by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PN14-14F-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9806
|
Newark | Terminal, Spade/Fork, 1/4", 18-14Awg, Crimp, Blue, Product Range:Pn Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulator Colour:Blue Rohs Compliant: Yes |Panduit PN14-14F-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
298-15459-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2487 / $1.5100 | Buy Now |
DISTI #
PN14-14F-C
|
Avnet Americas | Fork Terminal 14-18AWG 25.9mm 11.18mm Tin - Bulk (Alt: PN14-14F-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8767 | Buy Now |
DISTI #
644-PN14-14F-C
|
Mouser Electronics | Terminals Fork Term NYL insuld 18 - 14 RoHS: Compliant | 37 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
V99:2348_07003383
|
Arrow Electronics | Fork Terminal 14-18AWG Copper Blue 25.9mm Tin Bottle Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2 |
|
$0.0709 / $0.0939 | Buy Now |
DISTI #
71263882
|
RS | Fork Terminal nylon insulated 18- 14 AWG 1/4 stud size | Panduit PN14-14F-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$1.1000 / $1.4600 | Buy Now |
DISTI #
PANPN14-14F-C
|
Heilind Electronics | FORK TERMINAL, NYLON 18 - 14 INSULATED, | Americas - 0 in Stock |
|
$1.1708 / $1.4986 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, 18- 14 AWG, 1/4 stud size, standard package. RoHS: Compliant |
405 In Stock 10200 Factory Stock |
|
$1.2300 / $1.4700 | Buy Now |
DISTI #
51580054
|
Verical | Fork Terminal 14-18AWG Copper Blue 25.9mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 1503 | Americas - 400 |
|
$1.6731 / $1.9470 | Buy Now |
|
Quest Components | FORK TERMINAL | 3 |
|
$1.9838 / $2.1563 | Buy Now |
Part Details for PN14-14F-C
PN14-14F-C CAD Models
PN14-14F-C Part Data Attributes:
|
PN14-14F-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-14F-C
Panduit Corp
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-14F-C
This table gives cross-reference parts and alternative options found for PN14-14F-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-14F-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-14F | Fork Terminal | Panduit Corp | PN14-14F-C vs PN14-14F |