Part Details for PN14-6FN-C by Panduit Corp
Overview of PN14-6FN-C by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN148DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN148DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN14-6FN-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7023
|
Newark | Terminal, Spade/Fork, #6, Crimp, Blue, Product Range:Pn Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6FN-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 20.07mm 6.1mm Tin RoHS: Compliant |
8 In Stock |
|
$0 | Buy Now |
|
Quest Components | 96 |
|
$1.8816 / $3.7632 | Buy Now | |
DISTI #
000000000000630521
|
Sager | Terminals Fork term nrrw tong nylon insulated | 0 |
|
Buy Now |
Part Details for PN14-6FN-C
PN14-6FN-C CAD Models
PN14-6FN-C Part Data Attributes
|
PN14-6FN-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-6FN-C
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-6FN-C
This table gives cross-reference parts and alternative options found for PN14-6FN-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-6FN-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-6FN | Fork Terminal | Panduit Corp | PN14-6FN-C vs PN14-6FN |
PN14-6FN-M | Fork Terminal | Panduit Corp | PN14-6FN-C vs PN14-6FN-M |