Part Details for PN14-6FN-M by Panduit Corp
Overview of PN14-6FN-M by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN148DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN148DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN14-6FN-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9749
|
Newark | Terminal, Fork Tongue, M3.5, 14Awg, Blue, Product Range:P-Fn Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon Rohs Compliant: Yes |Panduit PN14-6FN-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 985 |
|
$0.5230 / $0.6420 | Buy Now |
DISTI #
298-15470-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
431 In Stock |
|
$0.4859 / $0.6100 | Buy Now |
DISTI #
48AC9749
|
Avnet Americas | Fork Terminal 14-16AWG 20.07mm 6.1mm Tin Bulk - Bulk (Alt: 48AC9749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 985 Partner Stock |
|
$0.5800 / $0.6420 | Buy Now |
DISTI #
PN14-6FN-M
|
Avnet Americas | Fork Terminal 14-16AWG 20.07mm 6.1mm Tin Bulk - Bulk (Alt: PN14-6FN-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$331.1200 | Buy Now |
DISTI #
644-PN14-6FN-M
|
Mouser Electronics | Terminals Fork Terminal narrow tongue nylon insu RoHS: Compliant | 3317 |
|
$0.4660 / $0.6100 | Buy Now |
DISTI #
71947878
|
RS | Fork Terminal, nylon insulated, 16-14 AWG, #6 stud size, narrow tongue | Panduit PN14-6FN-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6200 | RFQ |
DISTI #
PANPN14-6FN-M
|
Heilind Electronics | FORK TERMINAL, NARROW TONGUE, NYLON INSU | Americas - 522 in Stock |
|
$0.3962 / $0.4755 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, narrow tongue, bulk package. RoHS: Compliant |
2000 In Stock |
|
$0.4546 / $0.4847 | Buy Now |
DISTI #
PN14-6FN-M
|
TTI | Terminals Fork Terminal narrow tongue nylon insu RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.4710 / $0.4800 | Buy Now |
DISTI #
PANPN14-6FN-M
|
Interstate Connecting Components | FORK TERMINAL, NARROW TONGUE, NYLON INSU | 156 |
|
$0.3962 / $0.4755 | Buy Now |
Part Details for PN14-6FN-M
PN14-6FN-M CAD Models
PN14-6FN-M Part Data Attributes
|
PN14-6FN-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-6FN-M
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-6FN-M
This table gives cross-reference parts and alternative options found for PN14-6FN-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-6FN-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN14-6FN | Fork Terminal | Panduit Corp | PN14-6FN-M vs PN14-6FN |