Part Details for PN14-8LF-M by Panduit Corp
Overview of PN14-8LF-M by Panduit Corp
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PN14-8LF-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0818
|
Newark | Terminal, Fork Tongue, M4, 14Awg, Blu, Product Range:Pn-Lf Series, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-8LF-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.5140 / $0.6310 | Buy Now |
DISTI #
298-15480-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1187 In Stock |
|
$0.4350 / $0.6000 | Buy Now |
DISTI #
PN14-8LF-M
|
Avnet Americas | Fork Terminal 14-18AWG 23.37mm 7.37mm Tin Bulk - Bulk (Alt: PN14-8LF-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3251 | Buy Now |
DISTI #
14AC0818
|
Avnet Americas | Fork Terminal 14-18AWG 23.37mm 7.37mm Tin Bulk - Bulk (Alt: 14AC0818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.5140 | Buy Now |
DISTI #
644-PN14-8LF-M
|
Mouser Electronics | Terminals LOC FORK 16-14 AWG 8 RoHS: Compliant | 3631 |
|
$0.3780 / $0.5100 | Buy Now |
DISTI #
V99:2348_07003436
|
Arrow Electronics | Fork Terminal 14-16AWG Copper Blue 23.37mm Tin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2246 | Americas - 2600 |
|
$0.3241 / $0.3863 | Buy Now |
DISTI #
71263891
|
RS | Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #8 stud size | Panduit PN14-8LF-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1960 |
|
$0.3220 / $0.4800 | Buy Now |
|
Bisco Industries | 2007 |
|
Buy Now | ||
DISTI #
PANPN14-8LF-M
|
Heilind Electronics | Locking Fork Terminal, nylon insulated, | Americas - 1968 in Stock |
|
$0.3591 / $0.3890 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 14-18AWG 23.37mm 7.37mm Tin Bulk RoHS: Compliant |
3000 In Stock |
|
$0.3980 / $0.4049 | Buy Now |
Part Details for PN14-8LF-M
PN14-8LF-M CAD Models
PN14-8LF-M Part Data Attributes:
|
PN14-8LF-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-8LF-M
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |