Part Details for PN14-8R-3K by Panduit Corp
Results Overview of PN14-8R-3K by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PN14-8R-3K Information
PN14-8R-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN148DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN148DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN14-8R-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2259
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #8 Stud Size Rohs Compliant: Yes |Panduit PN14-8R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3700 / $0.4420 | Buy Now |
DISTI #
07AH2258
|
Newark | Ring Terminal, Nylon Insulated, 16 - 14 Awg, #8 Stud Size Rohs Compliant: Yes |Panduit PN14-8R-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4850 | Buy Now |
DISTI #
PN14-8R-3K
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.84mm 7.87mm Tin Reel - Tape and Reel (Alt: PN14-8R-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$279.1000 | Buy Now |
DISTI #
71091630
|
RS | Ring Terminal, nylon insulated, metal sleeve, 16 - 14 AWG, #8 stud size. | Panduit PN14-8R-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.5560 | RFQ |
|
Bisco Industries | 3000 |
|
Buy Now | ||
DISTI #
PANPN14-8R-3K
|
Heilind Electronics | Ring Terminal, nylon 16 - 14 insulated, | Americas - 24750 in Stock |
|
$0.2019 / $0.2116 | Buy Now |
DISTI #
PN14-8R-3K
|
TME | Tip: ring, Ø: 4mm, 1.5÷2.5mm2, crimped, for cable, insulated, tinned Min Qty: 5 | 2450 |
|
$0.2110 / $0.3000 | Buy Now |
DISTI #
PANPN14-8R-3K
|
Interstate Connecting Components | Ring Terminal, nylon 16 - 14 insulated, | 4950 |
|
$0.2019 / $0.2116 | Buy Now |
DISTI #
000000000000093498
|
Sager | Terminals NYL-RING 16-14 BLU #8 Min Qty: 3000 | 0 |
|
$0.1804 / $0.1896 | Buy Now |
Part Details for PN14-8R-3K
PN14-8R-3K CAD Models
PN14-8R-3K Part Data Attributes
|
PN14-8R-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN14-8R-3K
Panduit Corp
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for PN14-8R-3K
This table gives cross-reference parts and alternative options found for PN14-8R-3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PN14-8R-3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN14-8R-C | Panduit Corp | $0.8356 | Ring Terminal, | PN14-8R-3K vs PN14-8R-C |
PN14-8R-M | Panduit Corp | $0.4695 | Ring Terminal, | PN14-8R-3K vs PN14-8R-M |