Part Details for PN18-4R-M by Panduit Corp
Overview of PN18-4R-M by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement |
Price & Stock for PN18-4R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2374
|
Newark | Ring Terminal, Nylon Insulated, 22 - 18 Rohs Compliant: Yes |Panduit PN18-4R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$363.6000 / $441.1700 | Buy Now |
DISTI #
298-20204-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
710 In Stock |
|
$0.5099 / $0.6600 | Buy Now |
DISTI #
PN18-4R-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 20.3mm 6.4mm Tin Bulk - Bulk (Alt: PN18-4R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$337.6200 | Buy Now |
DISTI #
644-PN18-4R-M
|
Mouser Electronics | Terminals RING 22-18 AWG 4 RoHS: Compliant | 958 |
|
$0.4200 / $0.6200 | Buy Now |
DISTI #
71947886
|
RS | Ring Terminal, 22-18 AWG, #4 stud size, nylon insulated | Panduit PN18-4R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4380 / $0.6260 | RFQ |
DISTI #
PANPN18-4R-M
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 2996 in Stock |
|
$0.3787 / $0.4848 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #4 stud size, nylon insulated, bulk package. RoHS: Compliant |
2241 In Stock 4000 Factory Stock |
|
$0.4393 / $0.5443 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | 1.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 800 |
|
$0.9200 / $2.3000 | Buy Now |
|
Quest Components | 1.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 616 |
|
$0.5626 / $1.4065 | Buy Now |
Part Details for PN18-4R-M
PN18-4R-M CAD Models
PN18-4R-M Part Data Attributes
|
PN18-4R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-4R-M
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |