Part Details for PN18-4RN-M by Panduit Corp
Overview of PN18-4RN-M by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PN18-4RN-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0821
|
Newark | Terminal, Ring Tongue, #4, 18Awg, Red, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Product Range:Pn-Rn Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-4RN-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$0.5280 / $0.6360 | Buy Now |
DISTI #
298-20205-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
497 In Stock |
|
$0.4473 / $0.6200 | Buy Now |
DISTI #
PN18-4RN-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.8mm 5.6mm Tin Bulk - Bulk (Alt: PN18-4RN-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3343 | Buy Now |
DISTI #
644-PN18-4RN-M
|
Mouser Electronics | Terminals RING 22-18 RED NYL STUD SIZE #6 RoHS: Compliant | 242 |
|
$0.3990 / $0.6100 | Buy Now |
DISTI #
71947888
|
RS | Ring Terminal, 22-18 AWG, #4 stud size, narrow tongue, nylon insulated | Panduit PN18-4RN-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4150 / $0.6200 | RFQ |
DISTI #
PANPN18-4RN-M
|
Heilind Electronics | RING TERMINAL, NARROW TONGUE, NYLON INSULATED, 22-18 AWG | Americas - 1887 in Stock |
|
$0.3692 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, #4 stud size, narrow tongue, nylon insulated, bulk package. RoHS: Compliant |
2010 In Stock 1000 Factory Stock |
|
$0.4302 / $0.4527 | Buy Now |
DISTI #
PN18-4RN-M
|
TTI | Terminals RING 22-18 RED NYL STUD SIZE #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.3910 / $0.4380 | Buy Now |
DISTI #
PANPN18-4RN-M
|
Interstate Connecting Components | RING TERMINAL, NARROW TONGUE, NYLON INSULATED, 22-18 AWG | 566 |
|
$0.3692 / $0.4000 | Buy Now |
DISTI #
000000000000630557
|
Sager | Terminals RING 22-18 RED NYL STUD SIZE #6 Min Qty: 1000 | 0 |
|
$0.2927 / $0.3333 | Buy Now |
Part Details for PN18-4RN-M
PN18-4RN-M CAD Models
PN18-4RN-M Part Data Attributes:
|
PN18-4RN-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-4RN-M
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |