Part Details for PN18-56R-M by Panduit Corp
Overview of PN18-56R-M by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83PN187DKILF | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
83PN187DKILFT | Renesas Electronics Corporation | Programmable FemtoClock® NG LVPECL Oscillator Replacement | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board |
Price & Stock for PN18-56R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9754
|
Newark | Terminal, Ring Tongue, 5/16", 18Awg, Red, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:18Awg, Conductor Area Csa:1Mmâ², Product Range:Pn Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN18-56R-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.5880 / $0.7420 | Buy Now |
DISTI #
298-20206-ND
|
DigiKey | CONN RING CIRC 18-22AWG #5/16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
136 In Stock |
|
$0.5946 / $0.7500 | Buy Now |
DISTI #
48AC9754
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 27.7mm 11.7mm Tin Bulk - Bulk (Alt: 48AC9754) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 215 Partner Stock |
|
$0.6580 / $0.7420 | Buy Now |
DISTI #
PN18-56R-M
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 27.7mm 11.7mm Tin Bulk - Bulk (Alt: PN18-56R-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$405.1600 | Buy Now |
DISTI #
644-PN18-56R-M
|
Mouser Electronics | Terminals RING 22-18 AWG 5/16 RoHS: Compliant | 769 |
|
$0.5330 / $0.7400 | Buy Now |
DISTI #
71947889
|
RS | Ring Terminal, 22-18 AWG, 5/16" stud size, nylon insulated | Panduit PN18-56R-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7500 | RFQ |
DISTI #
PANPN18-56R-M
|
Heilind Electronics | Ring Terminal, nylon 22 - 18 insulated, | Americas - 7037 in Stock |
|
$0.4545 / $0.5818 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 22 – 18 AWG, 5/16" stud size, nylon insulated, bulk package. RoHS: Compliant |
4000 In Stock 47000 Factory Stock |
|
$0.5530 / $0.6100 | Buy Now |
|
Quest Components | 756 |
|
$0.7200 / $1.8000 | Buy Now | |
DISTI #
PN18-56R-M
|
TTI | Terminals RING 22-18 AWG 5/16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.4550 / $0.4910 | Buy Now |
Part Details for PN18-56R-M
PN18-56R-M CAD Models
PN18-56R-M Part Data Attributes
|
PN18-56R-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-56R-M
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |