Part Details for PN18-6F-3K by Panduit Corp
Overview of PN18-6F-3K by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PN18-6F-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PN18-6F-3KCT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1732 In Stock |
|
$0.4634 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #6 stud size. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000630562
|
Sager | Terminals Fork Term nylon insulated 22 - 18 | 0 |
|
Buy Now |
Part Details for PN18-6F-3K
PN18-6F-3K CAD Models
PN18-6F-3K Part Data Attributes:
|
PN18-6F-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PN18-6F-3K
Panduit Corp
Fork Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |